345-032-544-412

Heilind Number:EDA345-032-544-412
Manufacturer:EDAC
Manufacturer Number:345-032-544-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-544-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-544-412

Detailed Description

Enhance your board-to-board connectivity with our high-performance 32-position Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power delivery with an amperage of 3 A. The straight mount orientation and compact .1-inch pitch design make it easy to integrate into your PCB assembly. Operating seamlessly in a wide temperature range from -40 to 105 °C, it's ideal for demanding industrial applications. Upgrade your connectivity solutions with this essential component.