345-032-544-488

Heilind Number:EDA345-032-544-488
Manufacturer:EDAC
Manufacturer Number:345-032-544-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-544-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-544-488

Detailed Description

Enhance your PCB connectivity with our 32-position board-to-board connector, meticulously designed for seamless integration. Crafted with durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, this connector ensures reliable performance in demanding environments. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise and efficient connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees stability even in extreme conditions. The straight mount orientation adds to its versatility, while the vibrant green color makes it easily identifiable on your board. Elevate your electronic assemblies with this essential component.