345-032-544-502

Heilind Number:EDA345-032-544-502
Manufacturer:EDAC
Manufacturer Number:345-032-544-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-544-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-544-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a straight mount orientation and two rows for efficient organization, this connector offers 32 positions for seamless connectivity. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise and stable connection. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Made with copper alloy contact material, it provides reliable conductivity. Operating smoothly in a wide temperature range from -40 to 105 °C, it's perfect for various environments. Upgrade your electronics with this essential component.