345-032-544-503

Heilind Number:EDA345-032-544-503
Manufacturer:EDAC
Manufacturer Number:345-032-544-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-544-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-544-503

Detailed Description

Enhance your electronic connections with this meticulously engineered Board To Board PCB Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-conductivity Copper Alloy contacts. With two rows of 32 positions each, it offers ample connectivity for your PCB projects. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation makes installation a breeze. Operating reliably in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in various industries. Elevate your circuit design with this essential component.