345-032-544-504

Heilind Number:EDA345-032-544-504
Manufacturer:EDAC
Manufacturer Number:345-032-544-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-544-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-544-504

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green finish. With two rows and a contact pitch of .1 inches, it ensures reliable data transmission in a compact form factor. The copper alloy contacts, featuring a total of 32 positions, guarantee optimal conductivity. Its straight mount orientation and versatile operating temperature range of -40 to 105 °C make it suitable for a wide range of applications. Trust in this connector for efficient and secure card edge connections that meet your connectivity needs.