345-032-544-512

Heilind Number:EDA345-032-544-512
Manufacturer:EDAC
Manufacturer Number:345-032-544-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-544-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-544-512

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board Card Edge Connector. Featuring a sleek green color and robust UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable power transmission with an amperage of 3 A. Its dual-row design, with 32 positions and copper alloy contacts, guarantees seamless signal transfer. The .1-inch pitch and .2-inch row spacing provide efficient board-to-board linking, while the straight mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding electronic applications, meeting the highest standards of quality and performance. Upgrade your connectivity solutions with this essential component.