345-032-544-558

Heilind Number:EDA345-032-544-558
Manufacturer:EDAC
Manufacturer Number:345-032-544-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-544-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-544-558

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety in your electronic assemblies. With a double-row design and a total of 32 copper alloy contacts, it offers seamless and reliable signal transmission. The .1-inch pitch and .2-inch row spacing allow for easy integration into your circuit board layout. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is suitable for various environmental conditions. Its straight mount orientation facilitates straightforward installation, making it a perfect choice for your connectivity needs. Elevate the performance of your devices with this essential component.