345-032-544-578

Heilind Number:EDA345-032-544-578
Manufacturer:EDAC
Manufacturer Number:345-032-544-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-544-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-544-578

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a dual-row configuration with 32 positions, allowing for efficient data transfer. The durable housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environmental conditions. Copper Alloy contacts guarantee optimal signal transmission, while a pitch of .1 inch and row spacing of .2 inch facilitate easy installation. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is both versatile and resilient. Perfect for applications in the industrial, automotive, and telecommunications sectors, it offers a dependable solution for your connectivity needs. Upgrade your PCB connections with this essential component.