345-032-544-588

Heilind Number:EDA345-032-544-588
Manufacturer:EDAC
Manufacturer Number:345-032-544-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-544-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-544-588

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a green housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With two rows of copper alloy contacts in a .1-inch pitch and .2-inch row spacing, it offers reliable and efficient signal transmission. The 32 positions allow for versatile connections, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Upgrade your PCB assembly with this essential component.