345-032-544-603

Heilind Number:EDA345-032-544-603
Manufacturer:EDAC
Manufacturer Number:345-032-544-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-544-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-544-603

Detailed Description

Enhance connectivity on your PCB with this high-performance Board to Board Card Edge Connector. Featuring 32 positions in a single row, it ensures seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee durability and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for a variety of industrial applications. Upgrade your system with this essential component for efficient and stable performance.