345-032-544-607

Heilind Number:EDA345-032-544-607
Manufacturer:EDAC
Manufacturer Number:345-032-544-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-544-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-544-607

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector in vibrant Green. Designed for seamless integration, it features 32 positions in a single row layout, with a .1-inch pitch and .2-inch row spacing. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power delivery with an amperage rating of 3A. The straight mount orientation offers easy installation on PCBs, while the operating temperature range of -40 to 105°C guarantees optimal performance in various environments. Perfect for a wide range of applications, this connector is a must-have component in your electronics toolkit.