345-032-544-608

Heilind Number:EDA345-032-544-608
Manufacturer:EDAC
Manufacturer Number:345-032-544-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-544-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-544-608

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With 32 positions and a 1-row layout, it offers ample connectivity for your electronic components. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for diverse environments. Its straight mount orientation and .1-inch pitch make for easy installation on your circuit board. Trust in its quality craftsmanship to deliver consistent and secure connections, meeting your connectivity needs with precision. Elevate your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With 32 positions and a 1-row layout, it offers ample connectivity for your electronic components. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for diverse environments. Its straight mount orientation and .1-inch pitch make for easy installation on your circuit board. Trust in its quality craftsmanship to deliver consistent and secure connections, meeting your connectivity needs with precision.