345-032-544-658

Heilind Number:EDA345-032-544-658
Manufacturer:EDAC
Manufacturer Number:345-032-544-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-544-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-544-658

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Featuring 32 positions in a single row configuration, it offers seamless connectivity for your devices. The green housing, constructed from UL 94V-0 thermoplastic polyester, ensures both durability and safety. With a pitch of .1 inch and row spacing of .2 inch, precise and secure connections are guaranteed. Crafted with copper alloy contacts, it guarantees efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in various environments. Its straight mount orientation makes installation a breeze. Upgrade your PCB setup with this reliable and versatile connector.