345-032-544-804

Heilind Number:EDA345-032-544-804
Manufacturer:EDAC
Manufacturer Number:345-032-544-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-544-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-544-804

Detailed Description

Elevate your circuit board connectivity with this high-performance 32-position green PCB connector. Designed for seamless integration, its UL 94V-0 thermoplastic polyester housing ensures reliable operation in any environment, with an operating temperature range from -40 to 105 °C. The connector's copper alloy contacts provide optimal conductivity, while its two rows and .1-inch pitch offer efficient signal transmission. With a straight mount orientation and .2-inch row spacing, installation is a breeze. Trust in this connector for smooth, dependable board-to-board connections in a variety of applications.