345-032-544-807

Heilind Number:EDA345-032-544-807
Manufacturer:EDAC
Manufacturer Number:345-032-544-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-544-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-544-807

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 32 positions across two rows, allowing for efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in challenging environments. With a pitch of 0.1 inches and row spacing of 0.2 inches, installation is a breeze. Crafted with copper alloy contacts, it guarantees optimal conductivity. Operating in a wide temperature range from -40 to 105°C, this connector is ideal for various applications. Upgrade your PCB setup with this essential component.