345-032-544-808

Heilind Number:EDA345-032-544-808
Manufacturer:EDAC
Manufacturer Number:345-032-544-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-544-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-544-808

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 32 positions spread across two rows, ensuring efficient signal transmission. The green housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durable and safe operation. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Crafted with copper alloy contacts, it ensures reliable conductivity. Operating at temperatures ranging from -40 to 105 °C, it is suitable for various environments. Its straight mount orientation makes installation hassle-free, while its compact design is perfect for space-constrained applications. Trust in this connector for exceptional performance in your electronic projects.