345-032-555-201

Heilind Number:EDA345-032-555-201
Manufacturer:EDAC
Manufacturer Number:345-032-555-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-555-201

Detailed Description

Elevate your connection game with our cutting-edge Board To Board PCB Connector, designed for seamless integration in electronic devices. Boasting a vibrant Green color, this connector ensures both style and functionality. With a high amperage of 3A, it guarantees reliable power transmission. Its durable housing, crafted from UL 94V-0 Thermoplastic Polyester, offers unparalleled protection. Featuring two rows with a .1-inch pitch and .2-inch row spacing, it allows for precise and secure connections. With a total of 32 positions, this connector offers ample versatility for your PCB needs. Its straight mount orientation simplifies installation, while its robust copper alloy contact material ensures long-lasting performance. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any electronic project. Upgrade your setup with this essential component, available now.