345-032-555-202

Heilind Number:EDA345-032-555-202
Manufacturer:EDAC
Manufacturer Number:345-032-555-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-555-202

Detailed Description

Enhance your electronic connections with this high-performing green board-to-board PCB connector. Featuring a durable housing made of UL 94V-0 thermoplastic polyester, it ensures reliable performance in any setting. With two rows of copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, it offers seamless connectivity for up to 32 positions. Designed for straight mounting orientation, it simplifies installation onto your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for any electronic setup. Elevate your connectivity with this top-of-the-line board-to-board connector.