345-032-555-203

Heilind Number:EDA345-032-555-203
Manufacturer:EDAC
Manufacturer Number:345-032-555-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-555-203

Detailed Description

Enhance your PCB connectivity with our Green Board To Board PCB Connector. Offering a reliable amperage of 3 A, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows and 32 positions, it provides ample space for secure connections. The copper alloy contact material ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Trust in this straight-mount connector for efficient and durable electronic connections.