345-032-555-212

Heilind Number:EDA345-032-555-212
Manufacturer:EDAC
Manufacturer Number:345-032-555-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-555-212

Detailed Description

Enhance connectivity within your circuitry with our dual-row Board to Board PCB Connector. Designed for seamless integration, this connector features 32 positions for efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in a wide operating temperature range from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, it offers precise alignment and secure mating. Its straight mount orientation and vibrant green color make it easy to identify and install. Whether for industrial or consumer electronics applications, this connector is a versatile and essential component for your PCB assembly needs.