345-032-555-258

Heilind Number:EDA345-032-555-258
Manufacturer:EDAC
Manufacturer Number:345-032-555-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-555-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-555-258

Detailed Description

Enhance your electronic connections with this meticulously designed Board To Board PCB Connector in Green. Engineered for optimal performance, it features a dual-row layout with 32 positions, allowing for seamless data transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures both durability and safety. Each contact is crafted from high-quality Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment on your PCB. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures stability in various environments. Upgrade your circuitry with this essential component.