345-032-555-288

Heilind Number:EDA345-032-555-288
Manufacturer:EDAC
Manufacturer Number:345-032-555-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-555-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-555-288

Detailed Description

Enhance your electronic connections with this high-quality green board-to-board PCB connector. Featuring two rows of 32 positions each, it ensures efficient and reliable transmission within your circuitry. The UL 94V-0 thermoplastic polyester housing material guarantees durability and safety, while the copper alloy contact material offers optimal conductivity. With a pitch of .1 inch and row spacing of .2 inches, it allows for seamless integration on your PCB. The straight mount orientation simplifies installation, making it ideal for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs.