345-032-555-503

Heilind Number:EDA345-032-555-503
Manufacturer:EDAC
Manufacturer Number:345-032-555-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-555-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-555-503

Detailed Description

Enhance your PCB connectivity with this high-performance card edge connector, designed for seamless integration. Featuring a vibrant green color, it adds a touch of visual appeal to your setup. With a durable housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. The connector boasts two rows with a total of 32 positions, allowing for efficient data transfer. Crafted with precision, the contact material is copper alloy, guaranteeing excellent conductivity. Its .1-inch pitch and .2-inch row spacing enable easy installation on your board. Operating seamlessly in temperatures ranging from -40 to 105 °C, it offers versatility for various applications. Trust in this connector for a dependable and efficient connection solution.