345-032-555-504

Heilind Number:EDA345-032-555-504
Manufacturer:EDAC
Manufacturer Number:345-032-555-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-555-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-555-504

Detailed Description

Enhance your PCB connections with our high-performance Board to Board Card Edge Connector. Designed for precision and durability, this connector features 32 positions spread across 2 rows, with a pitch of .1 inches and row spacing of .2 inches. The contact material is made of robust Copper Alloy, ensuring optimal conductivity. Its housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees safety and reliability. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for various environments. With a straight mount orientation, it offers seamless integration. Elevate your connectivity with this essential component.