345-032-555-507

Heilind Number:EDA345-032-555-507
Manufacturer:EDAC
Manufacturer Number:345-032-555-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-555-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-555-507

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for optimal power transmission, it boasts a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of precision-engineered copper alloy contacts, each meeting stringent quality standards, you can rely on seamless signal transfer. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the 32 positions cater to diverse connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees reliability in any environment. Whether in industrial settings or consumer electronics, it's the perfect solution for your interconnect requirements. Upgrade your connectivity today.