345-032-555-508

Heilind Number:EDA345-032-555-508
Manufacturer:EDAC
Manufacturer Number:345-032-555-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-555-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-555-508

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Designed for efficient power transmission, this connector boasts a 3A amperage and durable UL 94V-0 Thermoplastic Polyester housing. With 32 positions and two rows, it offers ample space for seamless integration on your PCB. Crafted with precision, it features copper alloy contacts for optimal conductivity. The .1 inch pitch and .2 inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees reliable performance in various environments. Upgrade your connectivity solutions with this essential component.