345-032-555-512

Heilind Number:EDA345-032-555-512
Manufacturer:EDAC
Manufacturer Number:345-032-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-555-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-555-512

Detailed Description

Enhance your PCB connectivity with our durable Board To Board PCB Connector. With a sleek green design and a housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures optimum performance even in challenging environments. Featuring two rows of Copper Alloy contacts with a pitch of .1 inch and a row spacing of .2 inch, it offers seamless data transmission across 32 positions. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees reliability. Upgrade your setup with this essential connector for seamless and efficient connectivity.