345-032-555-578

Heilind Number:EDA345-032-555-578
Manufacturer:EDAC
Manufacturer Number:345-032-555-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-555-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-555-578

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-to-Board PCB Connector. Featuring a sleek green design, this connector boasts 32 positions across 2 rows, allowing for seamless data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable conductivity. With a pitch and row spacing of .1 and .2 inches respectively, it offers precise alignment. Suitable for a wide range of applications, this connector ensures seamless operation in temperatures ranging from -40 to 105°C. Upgrade your connectivity solution with this essential component.