345-032-555-802

Heilind Number:EDA345-032-555-802
Manufacturer:EDAC
Manufacturer Number:345-032-555-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-555-802

Detailed Description

Enhance connectivity between your PCBs with this high-performance Board To Board PCB Connector. Featuring two rows with a total of 32 positions, it ensures secure and efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliability, while the straight mount orientation simplifies installation. With a pitch of .1 in and row spacing of .2 in, it offers precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for mission-critical applications. Upgrade your connectivity solutions with this essential component.