345-032-555-803

Heilind Number:EDA345-032-555-803
Manufacturer:EDAC
Manufacturer Number:345-032-555-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-555-803

Detailed Description

Enhance connectivity in your electronic designs with this 32-position Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts. With a compact pitch of .1 inch and a straight mount orientation, it offers efficient PCB-to-PCB or card edge connections. The double-row design with a row spacing of .2 inch ensures optimal signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various industrial applications. Upgrade your projects with this reliable and versatile connector, a must-have in any engineer's toolkit.