345-032-555-804

Heilind Number:EDA345-032-555-804
Manufacturer:EDAC
Manufacturer Number:345-032-555-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-555-804

Detailed Description

Enhance your PCB connections with our durable and efficient Board To Board PCB Connector. With a vibrant green exterior, this connector boasts a high amperage of 3A, making it ideal for power-intensive setups. Its UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability in any environment. Featuring two rows of high-quality Copper Alloy contacts with a pitch of .1 inches and a row spacing of .2 inches, it offers a total of 32 positions for seamless connectivity. Designed for straight mounting orientation, it easily integrates into your circuit board. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various industrial applications. Trust in its superior quality and performance to streamline your electronic connections.