345-032-555-807

Heilind Number:EDA345-032-555-807
Manufacturer:EDAC
Manufacturer Number:345-032-555-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-555-807

Detailed Description

Enhance connectivity in your electronic projects with this 32-position, straight-mount board-to-board PCB connector. Designed for optimal performance, it features a pitch of .1 inches and row spacing of .2 inches, ensuring secure and efficient connections. The housing, made of UL 94V-0 thermoplastic polyester, guarantees durability and safety. With copper alloy contacts, it provides reliable conductivity, while its operating temperature range of -40 to 105 °C makes it suitable for various environments. Perfect for professionals and hobbyists alike, this green connector is a must-have for seamless PCB integration. Upgrade your setup with this essential component today.