345-032-555-808

Heilind Number:EDA345-032-555-808
Manufacturer:EDAC
Manufacturer Number:345-032-555-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-555-808

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Its durable UL 94V-0 Thermoplastic Polyester housing, paired with copper alloy contact material, guarantees reliable conductivity. With two rows and 32 positions, it offers ample room for secure linking on your PCB. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation ensures easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Upgrade your connectivity solutions with this essential component.