345-032-555-858

Heilind Number:EDA345-032-555-858
Manufacturer:EDAC
Manufacturer Number:345-032-555-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-555-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-555-858

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector. Featuring a sleek green design, it offers seamless integration with its 32 copper alloy contacts and dual-row layout. Crafted from UL 94V-0 thermoplastic polyester, it ensures durability and reliability in diverse applications. With a pitch of .1 inch and row spacing of .2 inch, it guarantees precise and efficient connectivity. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for various environments. Elevate your connectivity solutions with this essential component.