345-032-555-878

Heilind Number:EDA345-032-555-878
Manufacturer:EDAC
Manufacturer Number:345-032-555-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-555-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-555-878

Detailed Description

Enhance connectivity in your electronic designs with this high-performance Board To Board PCB Connector. Featuring a vibrant Green hue, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing for optimal safety. With two rows, it offers 32 positions for seamless connectivity. The Copper Alloy contacts ensure reliable signal transmission, while the .1-inch pitch and .2-inch row spacing provide efficient board-to-board connection. Operating smoothly at temperatures ranging from -40 to 105 °C, it is ideal for various applications. Upgrade your PCB designs with this Straight mount orientation connector, a must-have in any electronics project.