345-032-556-202

Heilind Number:EDA345-032-556-202
Manufacturer:EDAC
Manufacturer Number:345-032-556-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-556-202

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector offers reliable power transmission with an amperage of 3A. Its dual-row design with 32 positions ensures efficient signal transfer, while a .1-inch pitch and .2-inch row spacing allow for easy integration onto PCBs. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your electronic assemblies with this essential component for seamless and secure connections.