345-032-556-203

Heilind Number:EDA345-032-556-203
Manufacturer:EDAC
Manufacturer Number:345-032-556-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-556-203

Detailed Description

Enhance your PCB connectivity with our 32-position green Board to Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and a durable UL 94V-0 Thermoplastic Polyester housing. With a compact pitch of .1 inch and row spacing of .2 inch, it ensures efficient signal transmission. Crafted with copper alloy contacts, it guarantees reliable performance. Operable in extreme conditions, its operating temperature range of -40 to 105°C makes it suitable for a variety of applications. Elevate your electronic projects with this high-quality connector.