345-032-556-204

Heilind Number:EDA345-032-556-204
Manufacturer:EDAC
Manufacturer Number:345-032-556-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-556-204

Detailed Description

Enhance connectivity within your electronic devices with our Green Board To Board PCB Connector. Designed for reliability and efficiency, this connector features a double-row configuration with 32 positions, ensuring seamless communication between circuit boards. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The copper alloy contact material offers optimal conductivity, while a pitch of .1 inches and row spacing of .2 inches allow for precise alignment. With a straight mount orientation, installation is straightforward. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Trust in its performance to streamline your PCB connections seamlessly.