345-032-556-208

Heilind Number:EDA345-032-556-208
Manufacturer:EDAC
Manufacturer Number:345-032-556-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-556-208

Detailed Description

Enhance your circuitry with our premium Board to Board PCB Connector, boasting a vibrant Green hue for easy identification. Operating at an amperage of 3 A, this essential component features durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any setting. With two rows and a total of 32 positions, it offers ample connectivity for your PCB needs. Crafted with precision, the connectors showcase Copper Alloy contacts, guaranteeing efficient signal transmission. The .1-inch pitch and .2-inch row spacing provide seamless integration, while the straight mount orientation simplifies installation. Designed to excel in demanding environments, they can withstand temperatures ranging from -40 to 105°C, making them ideal for a wide range of applications in industries such as automotive, telecommunications, and consumer electronics. Elevate your connectivity solutions with these high-quality connectors, a must-have for any PCB assembly project.