345-032-556-212

Heilind Number:EDA345-032-556-212
Manufacturer:EDAC
Manufacturer Number:345-032-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-556-212

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color, it not only ensures reliable power transmission but also adds a pop of color to your setup. With 32 positions spread across 2 rows and a pitch of .1 inches, it offers ample room for seamless integration. The contact material, made of robust copper alloy, guarantees long-lasting conductivity even in demanding environments. Designed for straight mount orientation, it facilitates easy installation onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for various applications in the electronics industry. Upgrade your connectivity standards with this essential component.