345-032-556-278

Heilind Number:EDA345-032-556-278
Manufacturer:EDAC
Manufacturer Number:345-032-556-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-556-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-556-278

Detailed Description

Enhance connectivity within your electronic devices with this efficient Board To Board PCB Connector. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in a wide range of environments. With two rows and a total of 32 positions, it offers ample connectivity options for your PCB assembly. The contact material, made of durable Copper Alloy, guarantees long-term durability and conductivity. Designed for straight mount orientation, it facilitates seamless integration into your system. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for precise and secure connections between boards. Operating effortlessly in temperatures ranging from -40 to 105 °C, it's ideal for various applications in the electronics industry. Trust in this high-quality connector to optimize signal transmission and streamline your PCB designs.