345-032-556-503

Heilind Number:EDA345-032-556-503
Manufacturer:EDAC
Manufacturer Number:345-032-556-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-556-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-556-503

Detailed Description

Enhance connectivity within your electronic devices with this 32-position Board-to-Board PCB Connector. Designed for efficiency and reliability, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring secure and stable connections. With a pitch of .1 inch and row spacing of .2 inches, it offers precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Whether you're a tech enthusiast or a professional, this connector is a must-have for seamless inter-device communication. Upgrade your setup with this essential component today.