345-032-556-504

Heilind Number:EDA345-032-556-504
Manufacturer:EDAC
Manufacturer Number:345-032-556-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-556-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-556-504

Detailed Description

Enhance your PCB connectivity with this high-quality 32-position board-to-board connector. Designed for optimal performance, it features a durable UL 94V-0 thermoplastic polyester housing and robust copper alloy contacts, ensuring reliable power delivery at an amperage of 3A. With a compact pitch of .1 inch and row spacing of .2 inch, it offers seamless integration on your circuit board. The straight mount orientation and two-row configuration make it easy to install and secure, while the wide operating temperature range of -40 to 105°C guarantees consistent functionality in various environments. Upgrade your electronics assembly with this essential component.