345-032-556-578

Heilind Number:EDA345-032-556-578
Manufacturer:EDAC
Manufacturer Number:345-032-556-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-556-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-556-578

Detailed Description

Enhance your electronic connections with our Green Board-to-Board PCB Connector. Designed for optimal performance, this connector features a sleek housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and 32 positions, it offers ample room for seamless integration on your PCB. The contact material, Copper Alloy, guarantees efficient conductivity, while the .1-inch pitch and .2-inch row spacing facilitate precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide variety of applications. Trust in its straight mount orientation for secure and stable connections. Elevate your PCB assembly with this essential component.