345-032-556-803

Heilind Number:EDA345-032-556-803
Manufacturer:EDAC
Manufacturer Number:345-032-556-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-556-803

Detailed Description

Enhance connectivity within your electronic devices with our Green Board To Board PCB Connector. This essential component features a 32-position layout, allowing for seamless data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in any application. With a compact pitch of .1 inch and a straight mount orientation, it's ideal for space-efficient PCB layouts. The connector operates flawlessly in a wide temperature range from -40 to 105°C, making it suitable for various environments. Upgrade your connectivity solutions with this high-quality connector, designed for optimal performance and longevity.