345-032-556-858

Heilind Number:EDA345-032-556-858
Manufacturer:EDAC
Manufacturer Number:345-032-556-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-556-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-556-858

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a straight mount orientation and a durable UL 94V-0 Thermoplastic Polyester housing. With two rows and a total of 32 positions, it offers ample space for secure connections. The contact material, made of Copper Alloy, ensures reliable conductivity. Operating efficiently in a wide temperature range from -40 to 105 °C, it guarantees consistent performance in various environments. Upgrade your electronic projects with this essential component, perfect for professionals and hobbyists alike.