345-032-556-888

Heilind Number:EDA345-032-556-888
Manufacturer:EDAC
Manufacturer Number:345-032-556-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-556-888
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-556-888

Detailed Description

Enhance your PCB connectivity with this high-performance green board-to-board connector. Designed for seamless integration, its 32 positions and two rows offer ample space for secure and efficient connections. Crafted from UL 94V-0 thermoplastic polyester, the housing ensures durability and safety. Copper alloy contacts guarantee reliable conductivity, while a pitch of .1 inches and row spacing of .2 inches optimize signal transmission. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile choice for various applications. Upgrade your setups with this essential component, a standout in our extensive selection of connectors.