345-032-558-101

Heilind Number:EDA345-032-558-101
Manufacturer:EDAC
Manufacturer Number:345-032-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-558-101

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board PCB Connector. Designed with precision, it boasts a single row of 32 positions, ensuring seamless power and data transmission. The robust UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the Copper Alloy contacts provide reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal routing. Its right-angle mount orientation allows for space-saving installation, ideal for compact electronic designs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications. Upgrade your connectivity solutions with this essential component.