345-032-558-102

Heilind Number:EDA345-032-558-102
Manufacturer:EDAC
Manufacturer Number:345-032-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-558-102

Detailed Description

Enhance your electronic connections with our high-performance 32-position green board-to-board PCB connector. Engineered for optimal functionality, this connector features a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, ensuring reliable power delivery with an amperage of 3A. Its right-angle mount orientation and compact design make it ideal for space-saving applications, while the .1-inch pitch and .2-inch row spacing provide seamless PCB integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Elevate your connectivity solutions with this essential component.