345-032-558-104

Heilind Number:EDA345-032-558-104
Manufacturer:EDAC
Manufacturer Number:345-032-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-558-104

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 32 positions in a single row, ensuring efficient data transfer. The right-angle mount orientation offers versatility in assembly, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees reliable performance. With a contact material of Copper Alloy and an operating temperature range of -40 to 105°C, this connector ensures optimal conductivity even in harsh environments. Its compact design, with a pitch of .1 inches and row spacing of .2 inches, makes it ideal for space-constrained applications. Upgrade your PCB connectivity with this essential component.